Phoenix Contact, AI0.34-12 TQ Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 0.8 mm Pin Diameter, Turquoise to 22

Bulk discount available

Subtotal (1 pack of 100 units)*

£40.80

(exc. VAT)

£49.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,400 unit(s) ready to ship
  • Plus 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.408£40.80
500 - 2400£0.346£34.60
2500 - 4900£0.285£28.50
5000 - 9900£0.244£24.40
10000 +£0.233£23.30

*price indicative

RS Stock No.:
804-6809
Mfr. Part No.:
3200645
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Bootlace Ferrule

Pin Diameter

0.8mm

Insulation Material

Plastic

Colour

Turquoise

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size mm²

0.34mm²

Maximum Wire Size AWG

22AWG

Overall Length

16.5mm

Series

AI0.34-12 TQ

Terminal Plating

Tin

Minimum Wire Size mm²

0.34mm²

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact Crimp Bootlace Ferrule, 0.8mm Ferrule Diameter, 12mm Sleeve Length - AI 0,34-12 TQ - 3200645


Get connections done in a flash with this crimp bootlace ferrule from Phoenix Contact. When popped on a cable, it creates a secure connection that's ideal for wiring into screw or spring clamps. The ferrule is a breeze to attach. After stripping the insulation by 14mm, you just thread the wire strands into the ferrule's collar, then place it into your crimper and squeeze the handles firmly. As the collar's made of soft tin-plated electrolytic copper, making the crimp calls for minimal force.

This versatile component is compatible with wire gauges up to 22AWG, so it's widely compatible. The bright turquoise plastic sleeve makes it ideal for colour-coding wires. Ferrules like this one are commonly used in applications including control units and switching cabinets.

Features & Benefits


• Free from halogens to prevent toxic or corrosive emissions in the event of a fire

• Tin plating is corrosion-resistant, so it holds up in humid environments

• Light weight of 0.08g means it won't place strain on your system

• Phosphorus deoxidised copper type is highly conductive

• Permanent ambient temperature rating of +105°C means you can use it in harsh conditions

Related links