TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Black from 15 AWG to 16 AWG Wire

Subtotal (1 pack of 25 units)*

£2.90

(exc. VAT)

£3.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,375 unit(s) ready to ship
  • Plus 375 unit(s) ready to ship from another location
  • Plus 10,200 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.116£2.90

*price indicative

RS Stock No.:
718-7384
Mfr. Part No.:
1241003-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.8mm

Insulation Material

Plastic

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.5mm²

Overall Length

14.5mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size AWG

15AWG

Minimum Wire Size mm²

1.5mm²

Terminal Material

Copper

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Related links