TE Connectivity Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£3.50

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship
  • Plus 3,100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.07£3.50
250 +£0.054£2.70

*price indicative

Packaging Options:
RS Stock No.:
718-7381
Distrelec Article No.:
304-43-987
Mfr. Part No.:
966067-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.2mm

Insulation Material

Plastic

Colour

Grey

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size AWG

18AWG

Overall Length

12mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

0.75mm²

Terminal Material

Copper

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy