TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£2.40

(exc. VAT)

£2.875

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,475 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 475 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.096£2.40
125 - 600£0.074£1.85
625 +£0.066£1.65

*price indicative

RS Stock No.:
718-7375
Mfr. Part No.:
1241000-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.1mm

Insulation Material

Plastic

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Overall Length

14.5mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

Terminal Material

Copper

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy