TE Connectivity Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 0.75 mm Pin Diameter, Light Blue to 23 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied in a bag)*

£15.00

(exc. VAT)

£18.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,200 unit(s) ready to ship
  • Plus 10,000 unit(s) shipping from 18 June 2026
  • Plus 10,000 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
200 - 200£0.075
300 +£0.073

*price indicative

Packaging Options:
RS Stock No.:
680-6043P
Mfr. Part No.:
966066-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

0.75mm

Insulation Material

Plastic

Colour

Light Blue

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size mm²

0.25mm²

Maximum Wire Size AWG

23AWG

Overall Length

10mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

0.25mm²

Terminal Material

Copper

COO (Country of Origin):
DE

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy