TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- RS Stock No.:
- 680-3057
- Distrelec Article No.:
- 304-28-710
- Mfr. Part No.:
- 966067-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 22 June 2026
- Plus 6,600 unit(s) shipping from 22 June 2026
- Plus 6,200 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.08 | £8.00 |
| 200 - 200 | £0.078 | £7.80 |
| 300 + | £0.075 | £7.50 |
*price indicative
- RS Stock No.:
- 680-3057
- Distrelec Article No.:
- 304-28-710
- Mfr. Part No.:
- 966067-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Plastic | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.4mm | ||
Insulation Material Plastic | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 1mm² | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, White to 20 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- JST 8 mm Pin Length Red to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red from 17 AWG to 17 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- JST 8 mm Pin Length Yellow to 18 AWG Wire Size
- SES Sterling 8 mm Pin Length White
