TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 680-3044P
- Mfr. Part No.:
- 966144-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied in a bag)*
£25.60
(exc. VAT)
£30.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 200 | £0.128 |
| 300 + | £0.124 |
*price indicative
- RS Stock No.:
- 680-3044P
- Mfr. Part No.:
- 966144-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Plastic | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 15mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.4mm | ||
Insulation Material Plastic | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 15mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
