TE Connectivity, 966067 Insulated Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, White from 26 AWG to 20 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship
  • Plus 1,750 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.059£2.95
250 +£0.057£2.85

*price indicative

RS Stock No.:
277-7239
Distrelec Article No.:
304-28-708
Mfr. Part No.:
966067-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrule

Pin Diameter

1mm

Insulation Material

Polypropylene

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

14mm

Series

966067

Terminal Plating

Tin

Standards/Approvals

RoHS, REACH

Minimum Wire Size AWG

26AWG

The TE Connectivity WIRE FERRULE with single insulation provide an easy, clean and reliable connection of flexible and stranded wires. They are adapted to screw, push-in and spring connections and used worldwide in many industrial or commercial applications where contact precision is key.

Clean and reliable wire termination

Conductor protection

High level crimp performance with TE tooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy