TE Connectivity, 1-966067 Insulated Ferrule, 12 mm Pin Length, 2.20 mm Pin Diameter, Blue from 26 AWG to 14 AWG Wire
- RS Stock No.:
- 277-7199
- Distrelec Article No.:
- 304-42-047
- Mfr. Part No.:
- 1-966067-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£3.025
(exc. VAT)
£3.625
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.121 | £3.03 |
| 100 - 225 | £0.116 | £2.90 |
| 250 + | £0.111 | £2.78 |
*price indicative
- RS Stock No.:
- 277-7199
- Distrelec Article No.:
- 304-42-047
- Mfr. Part No.:
- 1-966067-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrule | |
| Pin Diameter | 2.20mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Series | 1-966067 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrule | ||
Pin Diameter 2.20mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Series 1-966067 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Standards/Approvals REACH, RoHS | ||
The TE Connectivity WIRE FERRULE with single insulation provide an easy, clean and reliable connection of flexible and stranded wires. They are adapted to screw, push-in and spring connections and used worldwide in many industrial or commercial applications where contact precision is key.
Clean and reliable wire termination
Conductor protection
High level crimp performance with TE tooling
Related links
- TE Connectivity 12 mm Pin Length Blue from 26 AWG to 14 AWG Wire
- TE Connectivity 10 mm Pin Length Black from 26 AWG to 16 AWG Wire Size
- TE Connectivity 10 mm Pin Length Red from 26 AWG to 17 AWG Wire Size
- TE Connectivity 10 mm Pin Length White from 26 AWG to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity 8 mm Pin Length White from 26 AWG to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
