TE Connectivity, 1-966067 Insulated Ferrule, 10 mm Pin Length, 1 mm Pin Diameter, Black from 26 AWG to 16 AWG Wire Size
- RS Stock No.:
- 277-7197
- Distrelec Article No.:
- 304-42-046
- Mfr. Part No.:
- 1-966067-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£1.90
(exc. VAT)
£2.275
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 25 May 2026
- Plus 9,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.076 | £1.90 |
| 100 - 225 | £0.074 | £1.85 |
| 250 + | £0.07 | £1.75 |
*price indicative
- RS Stock No.:
- 277-7197
- Distrelec Article No.:
- 304-42-046
- Mfr. Part No.:
- 1-966067-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16mm | |
| Series | 1-966067 | |
| Terminal Plating | Tin | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16mm | ||
Series 1-966067 | ||
Terminal Plating Tin | ||
Standards/Approvals REACH, RoHS | ||
Minimum Wire Size AWG 26AWG | ||
The TE Connectivity WIRE FERRULE with single insulation provide an easy, clean and reliable connection of flexible and stranded wires. They are adapted to screw, push-in and spring connections and used worldwide in many industrial or commercial applications where contact precision is key.
Clean and reliable wire termination
Conductor protection
High level crimp performance with TE tooling
Related links
- TE Connectivity 10 mm Pin Length Black from 26 AWG to 16 AWG Wire Size
- TE Connectivity 10 mm Pin Length Red from 26 AWG to 17 AWG Wire Size
- TE Connectivity 10 mm Pin Length White from 26 AWG to 20 AWG Wire Size
- TE Connectivity 12 mm Pin Length Blue from 26 AWG to 14 AWG Wire
- TE Connectivity 8 mm Pin Length White from 26 AWG to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White to 20 AWG Wire Size
