TE Connectivity Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- RS Stock No.:
- 190-3861
- Mfr. Part No.:
- 2-966067-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£24.80
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 08 June 2026
- Plus 600 unit(s) shipping from 08 June 2026
- Plus 6,800 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.248 | £24.80 |
| 200 + | £0.235 | £23.50 |
*price indicative
- RS Stock No.:
- 190-3861
- Mfr. Part No.:
- 2-966067-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Plastic | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Overall Length | 20mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 6mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Plastic | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Overall Length 20mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 6mm² | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- JST 12 mm Pin Length Green to 10 AWG Wire Size
