Phoenix Contact, AI 1 -8 RD Insulated Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

£39.30

(exc. VAT)

£47.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,700 unit(s) shipping from 08 June 2026
  • Plus 3,700 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.393£39.30

*price indicative

RS Stock No.:
186-0165
Mfr. Part No.:
3200030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.5mm

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

AI 1 -8 RD

Terminal Plating

Tin Plated

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact AI 1 - 8 RD Series Ferrule, 18AWG Maximum Wire size (AWG), Tin Contact Plating - 3200030


This ferrule is crucial for maintaining secure electrical connections. It supports wire sizes up to 1mm², enabling effective current transmission. The insulated design enhances safety and performance, making it a useful component for professionals in the electronics and mechanical sectors.

Features & Benefits


• Insulated to improve safety and prevent short circuits

• Tin plating safeguards against corrosion for durability

• 1.5mm pin diameter ensures a firm fit

• Compatible with 18AWG wire for diverse Applications

• Designed for single entry, simplifying installation and wiring

• Compact dimensions optimise space in electrical assemblies

Applications


• Utilised with automation systems for efficient wiring

• Suitable for connecting wires within control cabinets

• Ideal for maintaining organised connections in electrical panels

How can I ensure a secure connection when using it?


Properly strip the wire and fully insert it into the ferrule before crimping to achieve a secure electrical connection.

Can it be used in high-frequency applications?


For high-frequency applications, ensure that the overall connection design complies with the necessary specifications to mitigate signal loss.

What is the installation process like?


Installation is straightforward: strip the wire, insert it into the ferrule, and use a crimping tool to create a secure connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy