TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, Black from 15 AWG to 16 AWG Wire
- RS Stock No.:
- 164-2403
- Distrelec Article No.:
- 304-62-934
- Mfr. Part No.:
- 1241003-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£80.76
(exc. VAT)
£96.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £80.76 | £0.081 |
*price indicative
- RS Stock No.:
- 164-2403
- Distrelec Article No.:
- 304-62-934
- Mfr. Part No.:
- 1241003-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Plastic | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14.5mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 15AWG | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Plastic | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14.5mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 15AWG | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Black from 15 AWG to 16 AWG Wire
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- JST 8 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG
