TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.2 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 161-3816
- Mfr. Part No.:
- 966144-6
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
£60.00
(exc. VAT)
£70.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 15 June 2026
- Plus 10,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | £0.12 | £60.00 |
| 1000 + | £0.099 | £49.50 |
*price indicative
- RS Stock No.:
- 161-3816
- Mfr. Part No.:
- 966144-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.2mm | |
| Insulation Material | Plastic | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.2mm | ||
Insulation Material Plastic | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, White to 20 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Grey to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 3.7 mm Pin Diameter, Grey to 11 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG
