TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

£52.50

(exc. VAT)

£63.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 7,000 unit(s) shipping from 04 June 2026
  • Plus 15,000 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 2000£0.105£52.50
2500 - 4500£0.079£39.50
5000 - 9500£0.075£37.50
10000 +£0.071£35.50

*price indicative

RS Stock No.:
136-1897
Mfr. Part No.:
1-966067-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2.2mm

Insulation Material

Plastic

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

14AWG

Overall Length

14mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

2.5mm²

Terminal Material

Copper

COO (Country of Origin):
DE

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy