TE Connectivity Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 1.7 mm Pin Diameter, Black to 16 AWG Wire Size

Subtotal (1 bag of 500 units)*

£38.50

(exc. VAT)

£46.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
  • Plus 3,500 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.077£38.50

*price indicative

RS Stock No.:
136-1896
Mfr. Part No.:
1-966067-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.7mm

Insulation Material

Plastic

Colour

Black

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Overall Length

18mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

1.5mm²

Terminal Material

Copper

COO (Country of Origin):
DE

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy