Panasonic ENW89854A3KF Bluetooth Module 5.0
- RS Stock No.:
- 205-4789
- Mfr. Part No.:
- ENW89854A3KF
- Brand:
- Panasonic
Subtotal (1 unit)*
£6.60
(exc. VAT)
£7.92
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 204 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £6.60 |
*price indicative
- RS Stock No.:
- 205-4789
- Mfr. Part No.:
- ENW89854A3KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -103dBm | |
| Frequency | 2480MHz | |
| Interface Type | USB 2.0, UART | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Series | PAN1780‐AT | |
| Length | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Data Rate 2Mbps | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -103dBm | ||
Frequency 2480MHz | ||
Interface Type USB 2.0, UART | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 2mm | ||
Series PAN1780‐AT | ||
Length 15.6mm | ||
The Panasonic PAN1780AT is a Bluetooth® 5 Low Energy Module based on the Nordic nRF52840 single-chip controller. The Bluetooth® 5 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. In addition to Bluetooth® 5, the qualified Bluetooth® mesh profile stack supports 802.15.4 and NFC-A. The PAN1780AT comes with AT Command Stack.
Surface mount type dimensions: 15.6?mm x 8.7?mm x 2?mm
Same footprint as PAN1780
Bluetooth 5 LE including LE 2M and LE
Embedded 1?MB flash memory and
256?kB internal RAM
Up to 46 General Purpose I/Os (GPIO), which are
shared with 1?UART, 8?ADCs, 1 NFC-A, and
nRESET input
Related links
- Panasonic Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Panasonic ENW89852A1KF Bluetooth Module 5.0
- Panasonic ENW89854A1KF Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- DFRobot DFR0781 Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
