TE Connectivity, PIDG Insulated Crimp Blade Terminal 12 mm Blade Length, 22 AWG to 16 AWG, Red
- RS Stock No.:
- 135-5032
- Mfr. Part No.:
- 150730
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£437.03
(exc. VAT)
£524.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £437.03 | £0.437 |
*price indicative
- RS Stock No.:
- 135-5032
- Mfr. Part No.:
- 150730
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Blade Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 28.57mm | |
| Blade Length | 12mm | |
| Blade Width | 2.39mm | |
| Inside Diameter | 3.2mm | |
| Blade Thickness | 0.84mm | |
| Hooked | No | |
| Standards/Approvals | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Blade Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 28.57mm | ||
Blade Length 12mm | ||
Blade Width 2.39mm | ||
Inside Diameter 3.2mm | ||
Blade Thickness 0.84mm | ||
Hooked No | ||
Standards/Approvals No | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Note
Not for use with double wire
Approvals
UL recognised
Related links
- TE Connectivity 22 AWG to 16 AWG, Red
- TE Connectivity 22 AWG to 16 AWG, Red
- TE Connectivity 12 AWG to 10 AWG, Yellow
- MECATRACTION Blue
- TE Connectivity 16 AWG to 14 AWG, Blue
- MECATRACTION Blue
- TE Connectivity Hooked 22 AWG to 16 AWG, Black
- RS PRO Hooked Insulated Crimp Blade Terminal 17.1 mm Blade Length Red
