TE Connectivity Biometric Sensor, 2-Pin, Lead frame Based

Subtotal (1 pack of 5 units)*

£2.96

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.592£2.96

*price indicative

RS Stock No.:
187-9291
Mfr. Part No.:
20-0696
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Biometric Sensor

Sensor Technology

Optical

Series

EPM-4001

Mount Type

Through Hole

Package Type

Lead frame Based

Pin Count

2

Maximum Supply Voltage

0.7V

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Standards/Approvals

No

Height

0.07mm

Length

0.2mm

Automotive Standard

No

COO (Country of Origin):
CN
Low oxygen level can put a strain on cell functioning including the heart and brain. This is critical in acute medical situations like post-op recovery. TE Connectivity’s SpO2 optical components provide leading accuracy in oxygen level detection. With more than 27 years of proven reliability and expertise, TE Connectivity (TE) has designed SpO2 sensors with flexibility to accommodate multiple wavelength options. The EPM-4001 detector assembly uses a silicon planar diffused photodiode specially designed for medical applications. It features high efficiency and fast response. The EPM-4001 detector assembly is spectrally matched to emitter assemblies ELM-4001, ELM-4002 and ELM-4003.

Lead Frame Construction

Fast Response

Matched to 660nm Emitters

High Efficiency

Clear Epoxy Lens

Compact Package

Active Area: 8.07mm2

Applications

Pulse Oximetry

SpO2 Finger/Ear Reusable Probes

SpO2 Disposable Strip or Butterfly Probes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy