Keysight Technologies AC6800B Series Analogue, Digital Bench Power Supply, 2.5A, 1-Output, 500VA
- RS Stock No.:
- 184-3984
- Distrelec Article No.:
- 301-04-373
- Mfr. Part No.:
- AC6801B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,931.93
(exc. VAT)
£4,718.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,931.93 |
*price indicative
- RS Stock No.:
- 184-3984
- Distrelec Article No.:
- 301-04-373
- Mfr. Part No.:
- AC6801B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | AC6800B | |
| Model Number | AC6801B | |
| Number of Outputs | 1 | |
| Rack Units | 3 U | |
| Output Current | 2.5A | |
| Power Rating | 500VA | |
| Number of Displays | 1 | |
| Bench Power Supply Type | AC Power Source | |
| Digital/Analogue | Analogue, Digital | |
| Output Connector | RJ45 | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series AC6800B | ||
Model Number AC6801B | ||
Number of Outputs 1 | ||
Rack Units 3 U | ||
Output Current 2.5A | ||
Power Rating 500VA | ||
Number of Displays 1 | ||
Bench Power Supply Type AC Power Source | ||
Digital/Analogue Analogue, Digital | ||
Output Connector RJ45 | ||
- COO (Country of Origin):
- JP
Keysight Technologies AC Source, ≥70% Efficiency, I/O Connectivity - AC6800B Series - AC6801B
Need a stable and dependable source of AC power for your equipment? Choose this AC source from Keysight Technologies. The unit powers your devices while displaying measurements for key parameters like current, voltage and power. Its simple interface and front panel make it easy to get clear readings of the electrical performance of your circuits. This helps you simulate real-world conditions to avoid design flaws that can cause unsafe ripple, fluctuating voltages and transient spikes. As the AC source has I/O connectivity, you can link it to a computer for easy data communications across your network.
Features & Benefits
• Supports AC and DC outputs for versatility
• Wide operating temperature range of 0°C to +40°C for use in demanding environments
• High output voltage setting accuracy of 0.35% of full scale means it achieves precise output voltage for accurate testing
• Click-through menus for easy selection of measurement priorities
• Offers USB, GPIB or web-based LAN/LXI communication for broad connectivity
• Wide operating temperature range of 0°C to +40°C for use in demanding environments
• High output voltage setting accuracy of 0.35% of full scale means it achieves precise output voltage for accurate testing
• Click-through menus for easy selection of measurement priorities
• Offers USB, GPIB or web-based LAN/LXI communication for broad connectivity
Applications
• Testing and measurement
• Circuitry design
• Power factor correction circuits
• Circuitry design
• Power factor correction circuits
How safe is this AC source?
This product's isolation-to-ground voltage of 438V DC means it keeps you and your equipment safe from voltage surges by redirecting them to the ground.
Note
Manufacturers Warranty
Related links
- Keysight Technologies AC6800B Series Analogue 310V 1-Output, 2000VA
- Keysight Technologies AC6800B Series Bench Power Supply
- Keysight Technologies AC6800B Series Bench Power Supply 5 → 10A, 800W
- Keysight Technologies Analogue Interface Board for Use with AC6800B Series AC Sources
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W - RS Calibrated
- Keysight Technologies E3640 Series Analogue 32V 4-Output, 400W - UKAS Calibrated
- TDK-Lambda GEN Series Analogue 0 → 300V 1-Output, 750W


