LEDVANCE 20 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.17 m Long, IP20
- RS Stock No.:
- 179-8553
- Distrelec Article No.:
- 301-41-125
- Mfr. Part No.:
- 4058075106338
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£32.25
(exc. VAT)
£38.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.25 |
*price indicative
- RS Stock No.:
- 179-8553
- Distrelec Article No.:
- 301-41-125
- Mfr. Part No.:
- 4058075106338
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.17m | |
| Width | 24mm | |
| Luminous Flux | 2000lm | |
| Depth | 36mm | |
| Dimmable | No | |
| Power | 20W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000k | |
| Colour Reference Code | 840 | |
| Voltage | 220, 240V | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CB, CE, TUV SUD | |
| Series | LINEAR COMPACT HIGH OUTPUT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.17m | ||
Width 24mm | ||
Luminous Flux 2000lm | ||
Depth 36mm | ||
Dimmable No | ||
Power 20W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000k | ||
Colour Reference Code 840 | ||
Voltage 220, 240V | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals CB, CE, TUV SUD | ||
Series LINEAR COMPACT HIGH OUTPUT | ||
- COO (Country of Origin):
- CN
LINEAR COMPACT HIGH OUTPUT 1200 | Compact single or light line luminaire with high luminous flux, 20W, 4000K
Ledvance Linear Compact High Output Luminaire are the ideal indoor lighting option for those looking for a compact and high output, flexible linear luminaire lighting solution, perfect for smaller spaces thanks to its compact dimensions. The luminaire offers versatile mounting options as it can be mounted to ceilings and walls, in corridors, entrances, stairwells and usable under shelves, cabinets with up to 10 luminaires connected seamlessly.
Achieving a luminous flux of 2000 lm and designed with a high luminous efficiency of up to 100 lm per watt. The colour temperature of 4000K of cool white light colour tone, this Linear Compact High Output Luminaire will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Compact dimensions
• Little space required thanks to compact dimensions
• Seamless connection of up to 10 luminaires in a line
• Seamless connection without visible cables when connected to Linear Compact Batten
• Low flicker light thanks to special electronic control gear
• Flexible installation in 2 different angles with 2 different mounting options
• Flexible application due to a wide range of available lengths of 600 to 1500 mm.
• Angled connection possible with included cable
• 5 years guarantee
Additional features and benefits
• Replacement for traditional T8 or T5 luminaires
• Up to 10 luminaires connectable
• Translucent end caps
• Linear Compact Batten connectable at the beginning of the row with wiring on back side
• Versions with luminous flux 1000 - 2500 lm available
• 4 different lengths available
• High luminous efficacy: up to 100 lm/W
• Glow Wire Test according to IEC 60695-2-12: 850 °C
Typical Applications
Linear Compact Switches are used when you require, clear consistent light in smaller areas. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires include:
• Direct replacement for luminaires with fluorescent lamps
• Indoor applications
• Corridors, entrance areas, stairwells, living rooms, basements
• Accent lighting
• Public areas
• Cove lighting
• Shelves, furniture integration or under cabinet mounting
• Seamless linear lighting
Equipment / Accessories
• All required accessories included
FAQ
Is this luminaire Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
The Linear compact high output luminaire from Ledvance has an operational temperature range of -20 to +40 °C
What are the mounting options for Linear Compact High Output Luminaire?
The Linear compact high output luminaire can be mounted to ceilings and wall surfaces, shelves, furniture integration, under cabinet mounting.
What type of connection does this Linear Compact High Output Luminaire contain?
Screw terminal, 2-Pole (L,N)
Standards
CE/CB/TÜV SÜD/EAC/RoHS
Related links
- LEDVANCE IP20
- LEDVANCE IP65
- Osram IP20
- LEDVANCE 46 W LED Batten Light 240 V Single 1.5 m Long, IP65
- Waldmann 26 W LED Batten Light 1 Lamp IP20
- Philips Lighting 22.5 W LED Batten Light 1 Lamp IP20
- Philips Lighting 31 W LED Ceiling Light Batten 1 Lamp Anti-corrosive IP20
- LEDVANCE LED Ceiling Light Batten 1.458 m Long, IP20
