LEDVANCE 46 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.5 m Long, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-5015
Mfr. Part No.:
4058075541504
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Batten Type

Single

Product Type

Batten Light

Length

1.5m

Luminous Flux

6400lm

Width

82mm

Dimmable

No

Power

46W

Number of Lamps

1

Lamp Type

LED

Colour

Grey

Colour Temperature

6500K

Voltage

220V, 240V

Lifespan

70000h

IP Rating

IP65

Standards/Approvals

EN 60598-1:2015, EN 60598-2-22:2014

Series

DP EM 1500 46W 865 IP65 GY

COO (Country of Origin):
CN
The Ledvance damp-proof luminaires has seamless integration of luminaires with emergency lighting function into general lighting and it is suitable for environment such as car parks, underpasses, garages and workshops. The operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time which has easy wiring included prewired driver and battery for emergency lighting function. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 6500K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.

High luminous efficacy up to 135 lm/W

Beam angle 110

Type of protection IP65

Ambient temperature range 5 to +35 °C

Self-contained luminaires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy