TE Connectivity Barrier Strip, 4 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V
- RS Stock No.:
- 781-2677
- Mfr. Part No.:
- 1546306-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 781-2677
- Mfr. Part No.:
- 1546306-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 9.53mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Wire Size | 22 → 12 AWG | |
| Material | Thermoplastic | |
| Current Rating | 20A | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Length | 2.17in | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 9.53mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Wire Size 22 → 12 AWG | ||
Material Thermoplastic | ||
Current Rating 20A | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Length 2.17in | ||
Minimum Operating Temperature -40°C | ||
