TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-5083
Mfr. Part No.:
1-1437667-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Pitch

8.26mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

1

Screw Size

M3

Wire Size

22 → 12 AWG

Material

Nylon

Current Rating

20A

Voltage Rating

300 V

Dimensions

34.67 x 13.46 x 12.7mm

Depth

12.7mm

Width

13.46mm

Length

34.67mm

COO (Country of Origin):
CN