Molex Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row
- RS Stock No.:
- 144-8151
- Mfr. Part No.:
- 387207502
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-8151
- Mfr. Part No.:
- 387207502
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 12, 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Depth | 16.8mm | |
| Width | 15.7mm | |
| Length | 21.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 12, 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Depth 16.8mm | ||
Width 15.7mm | ||
Length 21.1mm | ||
This Product Specification covers the 9.53 mm (.375 inch) centerline (pitch) printed circuit board (PCB) Terminal Block series with tin plating.
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 2 Circuits, with Screw Clamp Washer
Related links
- Molex Barrier Strip 9.53 mm Pitch, 1 Row
- Molex Barrier Strip 9.53 mm Pitch 300 V, 25A
- Molex Barrier Strip 9.53 mm Pitch 300 V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300 V, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300 V, 20A
- Molex Barrier Strip 9.53 mm Pitch 300 V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300 V, 15A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300 V, 20A
