TE Connectivity Yellow Banana Socket, Gold Plating
- RS Stock No.:
- 719-6234
- Mfr. Part No.:
- 3-582118-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £2.79 |
15 - 49 | £2.38 |
50 + | £2.22 |
*price indicative
- RS Stock No.:
- 719-6234
- Mfr. Part No.:
- 3-582118-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Colour | Yellow | |
Contact Plating | Gold | |
Type | Banana Socket | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Colour Yellow | ||
Contact Plating Gold | ||
Type Banana Socket | ||
Contact Material Brass | ||
TE Connectivity PCB Test Probe Receptacles
3 Mounting Legs
Applies To Printed Circuit Board
Gold Contact Plating, Mating Area, Material
With Funnel Entry
Applies To Printed Circuit Board
Gold Contact Plating, Mating Area, Material
With Funnel Entry
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity Yellow Banana Socket, Gold Plating
- Staubli Yellow Female Banana Socket 24A Gold Plating
- TE Connectivity Black Banana Socket, Gold Plating
- Staubli Green/Yellow Socket Banana Socket Screw Termination 1kV, Gold Plating
- Staubli Grey Female Banana Socket Press Fit Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket Tab Termination 1000V, Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Tab Termination 1000V ac/dc, Gold Plating
- Staubli Yellow Female Banana Socket Tab Termination 1000V, Gold Plating