TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Right Angle Female, 6 Column, 5 Row, 30 Way
- RS Stock No.:
- 718-9399
- Mfr. Part No.:
- 5223008-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £4.76 |
| 20 - 74 | £4.57 |
| 75 - 299 | £4.01 |
| 300 - 599 | £3.34 |
| 600 + | £3.17 |
*price indicative
- RS Stock No.:
- 718-9399
- Mfr. Part No.:
- 5223008-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Futurebus+ | |
| Product Type | Backplane Connector | |
| Number of Contacts | 30 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Number of Columns | 6 | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Voltage | 30V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Futurebus+ | ||
Product Type Backplane Connector | ||
Number of Contacts 30 | ||
Current 3A | ||
Orientation Right Angle | ||
Number of Columns 6 | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Voltage 30V ac | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
Z-PACK™ 2mm FB (Futurebus+) Connectors
High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Female 5 Row, 30 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity 12 Column 60 Way
- TE Connectivity Right Angle 192 Way
- TE Connectivity Right Angle Female 48 Way
- TE Connectivity Right Angle Female 8 Way
- TE Connectivity Right Angle Female 192 Way
- TE Connectivity Right Angle 4 Row, 8 Way
