TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Straight Male, 24 Column, 4 Row, 24 Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
361-7134
Distrelec Article No.:
303-06-359
Mfr. Part No.:
5536501-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Futurebus+

Number of Contacts

24

Orientation

Straight

Number of Columns

24

Number of Rows

4

Connector Gender

Male

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

Series

Z-PACK

Z-PACK™ 2mm FB (Futurebus+) Connectors


High density, high speed signal and power connectors

Modular design, end to end stackable

Complies with Futurebus+ and IEC 1076-4-0X-(48B)

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy