TE Connectivity, 352152 2 mm Pitch Hard Metric Type B Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 192-0291
- Mfr. Part No.:
- 352152-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.82
(exc. VAT)
£17.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.82 |
| 5 + | £14.53 |
*price indicative
- RS Stock No.:
- 192-0291
- Mfr. Part No.:
- 352152-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type B | |
| Number of Contacts | 110 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Number of Columns | 22 | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 352152 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type B | ||
Number of Contacts 110 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Number of Columns 22 | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 352152 | ||
Non Compliant
- COO (Country of Origin):
- CN
352152-1
Ground Component Type=Ground Return Shielding, PCB Connector Assembly Type=PCB Mount Receptacle, Connector System=Board-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Signal Positions=110, Number of Columns=22, Number of Rows=5, Backplane Architecture=Mezzanine, Number of Positions=110, Crosstalk Version=Standard, Data Rate=≤1 Gb/s, Contact Base Material=Phosphor Bronze, CompactPCI Designation=J2/J5, Contact Mating Area Plating Material=Gold, Contact Mating Area Plating Material Thickness=.76 μm, Contact Current Rating (Max)=1.5 A, Termination Method to Printed Circuit Board=Through Hole - Press-Fit, Connector Mounting Type=Board Mount, Housing Material=Polyester - GF, Centerline (Pitch)=2 mm, Housing Color=Gray, Backplane Module Length=44 mm, Operating Temperature Range=-55 – 125 °C, Shielded=Yes, Circuit Application=Power & Signal, UL Flammability Rating=UL 94V-0, AdvancedTCA Specified Product=No, Packaging Quantity=12, Packaging Method=Tube, Comment=Female connector with pre-installed shield.
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- TE Connectivity Straight Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
