Molex, 87779 1.27 mm Pitch Backplane Connector, Vertical Female, 1 Row, 22 Way
- RS Stock No.:
- 167-6400
- Mfr. Part No.:
- 87779-1001
- Brand:
- Molex
Subtotal (1 tray of 30 units)*
£159.06
(exc. VAT)
£190.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | £5.302 | £159.06 |
*price indicative
- RS Stock No.:
- 167-6400
- Mfr. Part No.:
- 87779-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 22 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Voltage | 30V | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 87779 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 22 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Voltage 30V | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 87779 | ||
Molex 87779 Series 1.27mm Pitch Serial ATA Backplane Host Receptacle
87779 Series 1.27mm pitch Serial ATA SIL PCB backplane host receptacle for HDD/SSD with a standard height and 15 power and 7 signal contacts. This 1.27mm SATA backplane host receptacle is SMT moutning with PCB location and retention features and mating locks and polarization to facilitate secure and accurate mating.
For mating plugs see 87703 and 87799 series serial ATA Combo plug
