TE Connectivity, AMP Drawer 5 mm Pitch Blind Mate Drawer Connector Backplane Connector, Straight Male, 4 Column, 2 Row,
- RS Stock No.:
- 164-8343
- Mfr. Part No.:
- 172063-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8343
- Mfr. Part No.:
- 172063-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Blind Mate Drawer Connector | |
| Number of Contacts | 8 | |
| Current | 15A | |
| Number of Columns | 4 | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Housing Material | Polybutylene Terephthalate | |
| Pitch | 5mm | |
| Mount Type | Panel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | AMP Drawer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Blind Mate Drawer Connector | ||
Number of Contacts 8 | ||
Current 15A | ||
Number of Columns 4 | ||
Orientation Straight | ||
Voltage 250V ac | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Housing Material Polybutylene Terephthalate | ||
Pitch 5mm | ||
Mount Type Panel | ||
Contact Material Phosphor Bronze | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series AMP Drawer | ||
- COO (Country of Origin):
- JP
TE Connectivity Standard Blind Mate Plug & Receptacle Housings
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for mating alignment and panel mounting holes. These standard blind mate drawer connector housings are for use in low power applications.
The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.
Standard Blind-Mate Drawer Connectors
Related links
- TE Connectivity Straight Male 2 Row,
- TE Connectivity Straight Female 2
- HARTING Straight Female 4 Row, 4 Way
- Molex Vertical Female 2 Row, 4 Way
- Samtec Vertical Female 2 Row, 2 Way
- Samtec Vertical Female 2 Row, 4 Way
- TE Connectivity Right Angle Female 2 Row, 2 Way
- TE Connectivity Right Angle Female 8 Row, 200 Way
