Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£4.12
25 - 49£3.37
50 - 99£3.20
100 - 249£2.85
250 +£2.72

*price indicative

RS Stock No.:
699-4813
Distrelec Article No.:
301-21-724
Mfr. Part No.:
ACNH3212
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Coil Power

450mW

Coil Resistance

320Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

30A

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Length

17mm

Life

107Cycles

Contact Material

Silver

Height

18.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Depth

10.6mm

Isolation Coil To Contact

500V

COO (Country of Origin):
JP

Panasonic ACNH Series High Load Automotive Relays


These PCB mount high load automotive relays are a space saving compact size and can be used to replace micro ISO terminal type relays. Typical applications for these PCB mount relays include head lamps, fog lamps, fan motors, defoggers and seat heaters.

Nominal switching capacity 30A at 14Vdc (resistive load)
Continuous current 20A at 14Vdc
Nominal operating power 450mW
PC board terminals
Sealed construction, small size
Suitable for automotive applications such as head lamps, fog lamps, fans

Related links