TE Connectivity, Junior Timer Automotive Connector Socket Grey Plug-In 8 Way 962189-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
909-7558
Distrelec Article No.:
304-44-338
Mfr. Part No.:
962189-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Mounting Type

Plug-In

Series

Junior Timer

Colour

Grey

Height

12.6mm

Width

34.5mm

Depth

23mm

Housing Material

PA

TE Connectivity Junior Timer Connector Housings


A range of Junior Timer plug and receptacle connector housings.


TE Connectivity Automotive Connectors

Related links