TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 2 Way 365058-3
- RS Stock No.:
- 164-2619
- Mfr. Part No.:
- 365058-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2619
- Mfr. Part No.:
- 365058-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Automotive connector housing | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | Junior Timer | |
| Colour | Black | |
| Width | 21.5mm | |
| Depth | 22.5mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series Junior Timer | ||
Colour Black | ||
Width 21.5mm | ||
Depth 22.5mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- ES
TE Connectivity Free Hanging Junior Power Timer Connector Housings
Free hanging Junior Power Timer connector housings made from black PA 6.6. These automotive Junior Power Timer connector housings are available as plug style housings for tab contacts or receptacle style housings for socket contacts.
Note
For suitable contacts see 718-1061 and range.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 2 Way 365058-3
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1
- TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 4 Way 365060-3
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-967240-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282762-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 964587-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 85202-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2

