TE Connectivity Automotive Connector Plug Black Through Hole 6 Way, Solder Termination 963357-5
- RS Stock No.:
- 909-7362
- Mfr. Part No.:
- 963357-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.62
(exc. VAT)
£6.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.62 |
10 - 99 | £5.18 |
100 + | £4.79 |
*price indicative
- RS Stock No.:
- 909-7362
- Mfr. Part No.:
- 963357-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Type | PCB Header | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Colour | Black | |
Termination Method | Solder | |
Height | 18.3mm | |
Width | 65.3mm | |
Depth | 20mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Type PCB Header | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Colour Black | ||
Termination Method Solder | ||
Height 18.3mm | ||
Width 65.3mm | ||
Depth 20mm | ||
Housing Material PBT | ||
TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers
Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Automotive Connector Plug Black Through Hole 6 Way, Solder Termination 963357-5
- TE Connectivity Automotive Connector Plug Black Through Hole 4 Way, Solder Termination 963357-6
- TE Connectivity Automotive Connector Plug Black Through Hole 14 Way, Solder Termination 963357-3
- TE Connectivity Automotive Connector Plug Black Through Hole 22 Way, Solder Termination 963357-1
- TE Connectivity Solder Termination 963357-2
- TE Connectivity Solder Termination 963357-4
- Amphenol Industrial Solder Termination AT04-6P-BM04
- Amphenol Industrial Solder Termination AT04-6P-BM02