Molex, Mizu-P25 Automotive Connector Socket Black Cable Mount 3 Way, Crimp Termination 52117-0341
- RS Stock No.:
- 841-1833
- Mfr. Part No.:
- 52117-0341
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.72
(exc. VAT)
£14.065
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.344 | £11.72 |
25 - 95 | £1.702 | £8.51 |
100 + | £1.594 | £7.97 |
*price indicative
- RS Stock No.:
- 841-1833
- Mfr. Part No.:
- 52117-0341
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Crimp Housing | |
Number of Contacts | 3 | |
Gender | Female | |
Number of Rows | 1 | |
Current Rating | 3A | |
Mounting Type | Cable Mount | |
Series | Mizu-P25 | |
Colour | Black | |
Termination Method | Crimp | |
Height | 12.4mm | |
Width | 12.2mm | |
Depth | 15.7mm | |
Housing Material | PET | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Series Number | 52117 | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Crimp Housing | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 3A | ||
Mounting Type Cable Mount | ||
Series Mizu-P25 | ||
Colour Black | ||
Termination Method Crimp | ||
Height 12.4mm | ||
Width 12.2mm | ||
Depth 15.7mm | ||
Housing Material PET | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series Number 52117 | ||
Mizu-P25 250 Volts Type IP67 Waterproof Receptacle - 52117 Series
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles have an inner positive lock to provide secure connection.
For female Crimp Terminal contacts see stock number 797-8711 .
For female Crimp Terminal contacts see stock number 797-8711 .
White Mizu-P25 part numbers end in 72117-xxx0
Black Mizu-P25 part numbers end in 72117-xxx1
Black Mizu-P25 part numbers end in 72117-xxx1
Molex Splash Proof Range
The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.
Related links
- Molex, Mizu-P25 Automotive Connector Socket Cable Mount 2 Way 52117-0241
- Delphi Crimp Termination 15327870
- Delphi Crimp Termination 12124685
- Delphi Crimp Termination 13519047
- Delphi Crimp Termination 15491547
- Delphi Crimp Termination 12131792
- Delphi Crimp Termination 12040977
- Delphi Crimp Termination 12020829