TE Connectivity, SSC Automotive Connector Plug Black Cable Mount 4 Way 184046-1

Bulk discount available

Subtotal (1 unit)*

£1.32

(exc. VAT)

£1.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 81 unit(s) ready to ship from another location
  • Plus 41 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.32
10 - 99£1.07
100 +£0.93

*price indicative

Packaging Options:
RS Stock No.:
718-7303
Mfr. Part No.:
184046-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

4

Gender

Male

Number of Rows

1

Current Rating

10A

Mounting Type

Cable Mount

Series

SSC

Colour

Black

Height

24.8mm

Width

32.6mm

Depth

27.6mm

Housing Material

PBT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

TE Connectivity SSC (Sealed Sensor Connector) System


The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is achieved by means of a wire seal (available seperately) which is inserted on the wire and crimped in the insulation support of the contact simultaneously with the contact.

Robust housing, glass filled PBT for high temperature applications
Terminal Position Assurance (TPA) to prevent contact backout
Damage protected Internal silicone seal interface
High density 5mm centerline spacing
Loud audible Click during mating


TE Connectivity SSC (Sealed Sensor Connector) System

Related links