TE Connectivity, MQS Connector Housing Plug Black Cable Mount 2 Way, Wire Termination 1-967570-1

Bulk discount available

Subtotal (1 unit)*

£1.96

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 843 unit(s) ready to ship
  • Plus 181 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.96
10 - 99£1.88
100 - 499£1.80
500 - 999£1.68
1000 +£1.62

*price indicative

RS Stock No.:
279-8761
Distrelec Article No.:
302-23-126
Mfr. Part No.:
1-967570-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Connector Housing

Gender

Male

Number of Rows

1

Current Rating

7.5A

Mounting Type

Cable Mount

Series

MQS

Colour

Black

IP Rating

IP6K9K

Termination Method

Wire

Height

14.2mm

Width

40.1mm

Depth

14.2?mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

The TE Connectivity Mating pin housing has A keying option.

2 Position Assembly

Related links