TE Connectivity, AMP, LEAVYSEAL Automotive Connector Socket 39 Way, Wire Termination 5-2208684-3

Bulk discount available

Subtotal (1 unit)*

£15.88

(exc. VAT)

£19.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£15.88
5 - 9£14.88
10 - 24£13.62
25 - 49£11.91
50 +£10.83

*price indicative

RS Stock No.:
265-9146
Mfr. Part No.:
5-2208684-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Number of Contacts

39

Gender

Female

Number of Rows

3

Current Rating

40A

Series

AMP, LEAVYSEAL

Termination Method

Wire

The TE Connectivity automotive connectors are available in rectangular shape. This connector supports wire to board, wire to wire, wire to device connector system. This connector has on terminal primary locking feature.

IP67 and IP69K degree of protection
PBT GF housing material

Related links