TE Connectivity, 2325102 Header Socket Black Board Mount 2 Way, Solder, Through Hole Termination 2325102-1
- RS Stock No.:
- 262-6076
- Mfr. Part No.:
- 2325102-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.29
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 404 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.29 |
10 - 24 | £4.85 |
25 + | £4.48 |
*price indicative
- RS Stock No.:
- 262-6076
- Mfr. Part No.:
- 2325102-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Header | |
Number of Contacts | 2 | |
Gender | Female | |
Number of Rows | 1 | |
Current Rating | 10A | |
Mounting Type | Board Mount | |
Series | 2325102 | |
Colour | Black | |
Termination Method | Solder, Through Hole | |
Coding | A | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Corded | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Header | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 10A | ||
Mounting Type Board Mount | ||
Series 2325102 | ||
Colour Black | ||
Termination Method Solder, Through Hole | ||
Coding A | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Corded No | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount headers are mounted or processed to a printed circuit board. These connectors provide exceptional performance in both low voltage differential signalling (LVDS) and embedded DisplayPort (eDP) applications.
Connector shape is rectangular
Connector and keying code is A
Contact type is tab
Connector and keying code is A
Contact type is tab
Related links
- TE Connectivity Solder, Through Hole Termination 2325102-1
- TE Connectivity Header Socket Black Board Mount 2 Way Through Hole Termination 2339032-1
- TE Connectivity Solder, Through Hole Termination 2325103-7
- Molex Through Hole Termination 34958-0340
- Molex, 160074 Connector Housing Receptacle Black Board Mount 2 Way 160074-6010
- TE Connectivity Through Hole Termination 2388688-2
- TE Connectivity Through Hole Termination 2388688-1
- TE Connectivity SMD Termination 444312-1