TE Connectivity Automotive Connector Socket 2 Way 2141227-1

Subtotal (1 box of 48 units)*

£2,295.024

(exc. VAT)

£2,754.048

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,984 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
48 +£47.813£2,295.02

*price indicative

RS Stock No.:
254-3427
Mfr. Part No.:
2141227-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Mount Fully Shrouded Header

Number of Contacts

2

Gender

Female

Number of Rows

1

COO (Country of Origin):
CZ

724521


The TE-Connectivity high voltage header have wire-to-device connector system. It has a PCB mount header. It is sealable and fully shrouded voltage Header with the centerline (Pitch) is 11.5mm.

Primary product color orange
Contact type pin
Mating pin diameter 8 mm[.314 in]
Operating temperature range -40 – 140 °C[-40 – 284 °F]


Related links