TE Connectivity, DTM Automotive Connector Plug 2 Way DTM04-2P-P007

Bulk discount available

Subtotal (1 unit)*

£16.01

(exc. VAT)

£19.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.01
10 - 49£14.75
50 +£13.62

*price indicative

RS Stock No.:
217-5563
Mfr. Part No.:
DTM04-2P-P007
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Housing for Male Terminals

Gender

Male

Number of Rows

1

Current Rating

7.5A

Series

DTM

The TE Connectivity Hybrid, Housing for Male Terminals, having 2 position, 4.19 mm centreline (pitch), integrated with Wire-to-Wire / Wire-to-Panel connector system. DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DE

Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Panel, Wire-to-Wire
Primary Locking Feature - Overmolded
Connector & Contact Terminates To - Wire & Cable

Related links