TE Connectivity, DEUTSCH DT Automotive Connector Plug Screw 12 Way, Solder Termination DT15-12PA
- RS Stock No.:
- 217-5557
- Distrelec Article No.:
- 304-51-094
- Mfr. Part No.:
- DT15-12PA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 25 units)*
£152.175
(exc. VAT)
£182.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
25 - 25 | £6.087 | £152.18 |
50 + | £5.783 | £144.58 |
*price indicative
- RS Stock No.:
- 217-5557
- Distrelec Article No.:
- 304-51-094
- Mfr. Part No.:
- DT15-12PA
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Automotive Header | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Screw | |
Series | DEUTSCH DT | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Automotive Header | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Screw | ||
Series DEUTSCH DT | ||
Termination Method Solder | ||
The TE Connectivity DEUTSCH DT, Automotive Headers, having 12 position, 1.45 mm centreline (pitch), integrated with Wire-to-Board connector system. DEUTSCH DT headers are printed circuit board connectors available in 2, 3, 4, 6, 8, and 12 cavity arrangeme
Connector System - Wire-to-Board
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Gray
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Gray
Related links
- TE Connectivity Solder Termination DT15-12PA
- TE Connectivity Solder Termination DT15-6P-GP01
- TE Connectivity Solder Termination DTF13-6P
- TE Connectivity Solder Termination DT13-08PA
- Deutsch Solder Termination DT15-08PA
- TE Connectivity Solder Termination DTM13-12PA
- Deutsch, DT Automotive Connector Socket Grey Plug-In 12 Way DT04-12PA
- TE Connectivity Wire Termination DT04-12PC