TE Connectivity, AMPSEAL Automotive Connector Plug Through Hole 35 Way, Solder Termination 1-776163-2
- RS Stock No.:
- 217-5411
- Mfr. Part No.:
- 1-776163-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 805 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £10.10 |
*price indicative
- RS Stock No.:
- 217-5411
- Mfr. Part No.:
- 1-776163-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Header | |
Number of Contacts | 35 | |
Gender | Male | |
Number of Rows | 3 | |
Current Rating | 17A | |
Mounting Type | Through Hole | |
Series | AMPSEAL | |
Termination Method | Solder | |
IP Rating | IP6K9K | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Header | ||
Number of Contacts 35 | ||
Gender Male | ||
Number of Rows 3 | ||
Current Rating 17A | ||
Mounting Type Through Hole | ||
Series AMPSEAL | ||
Termination Method Solder | ||
IP Rating IP6K9K | ||
The TE Connectivity AMPSEAL horizontal mount Automotive Headers, having 35 position integrated with Wire-to-Board / Wire-to-Device connector system. AMPSEAL headers are designed for printed circuit board applications and are available in 8, 14, 23, and 35
Connector System - Wire-to-Board, Wire-to-Device
Connector & Contact Terminates To - Printed Circuit Board
Connector & Contact Terminates To - Printed Circuit Board
Related links
- TE Connectivity Solder Termination 1-776163-2
- TE Connectivity Solder Termination 1-776163-1
- TE Connectivity Solder Termination 776163-1
- TE Connectivity Solder Termination 1-776231-1
- TE Connectivity Solder Termination 776163-5
- TE Connectivity Solder Termination 776230-1
- TE Connectivity Solder Termination 776231-1
- TE Connectivity Solder Termination 1-776230-2