Molex, 33472 Connector Housing Black 8 Way 334724801
- RS Stock No.:
- 212-3316
- Mfr. Part No.:
- 334724801
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 528 units)*
£927.696
(exc. VAT)
£1,113.024
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,584 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
528 - 528 | £1.757 | £927.70 |
1056 - 1056 | £1.618 | £854.30 |
1584 + | £1.553 | £819.98 |
*price indicative
- RS Stock No.:
- 212-3316
- Mfr. Part No.:
- 334724801
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Series | 33472 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Series 33472 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
Molex Series 33472 Crimp Terminal Housing, Receptacle Connector - 334724801
This crimp terminal housing by Molex provides a reliable solution for various applications. With 8 contacts, this component offers versatility and high performance in electrical connections.
Features & Benefits
• Dual row 8 circuits allows for multiple connections in a compact design
• Black receptacle connector ensures secure fit and electrical contact
• Keying option A provides additional security in mating parts
• Material - Resin modified polystyrene alloy offers durability in various temperatures
• Polarised to Mating Part ensures correct alignment during connection
• Black receptacle connector ensures secure fit and electrical contact
• Keying option A provides additional security in mating parts
• Material - Resin modified polystyrene alloy offers durability in various temperatures
• Polarised to Mating Part ensures correct alignment during connection
Applications
• Power, Wire-to-Board, Wire-to-Wire connections
• Compatible with MX150 Male Sealed Connector 33482
• Suitable for various applications that require secure connections
• Compatible with MX150 Male Sealed Connector 33482
• Suitable for various applications that require secure connections
Can it be used for wire-to-wire connections?
Yes, this crimp terminal housing is suitable for wire-to-wire connections with its dual-row design.
Will it work with the MX150 Male Sealed Connector 33482?
Yes, this housing is compatible with the MX150 Male Sealed Connector 33482 for a secure connection.
Is it resistant to high temperatures?
Yes, the material used in this housing allows it to operate in temperatures ranging from -40° to +125°C.
Related links
- Molex, MX150 Connector Housing Black 8 Way 334724801
- Molex, 33472 Connector Housing Black 4 Way 334724001
- Molex, 33472 Connector Housing Receptacle Light Grey 8 Way 33472-4802
- Molex, 33472 Connector Housing Socket Light Grey 20 Way 33472-2007
- Molex Crimp Termination 33472-4104
- Molex Crimp Termination 33472-1253
- Molex Crimp Termination 33472-1607
- TE Connectivity, 1759 Connector Housing Plug Black 8 Way 175964-3