TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 3-2293551-1

Bulk discount available

Subtotal (1 unit)*

£16.52

(exc. VAT)

£19.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 45 unit(s), ready to ship
Units
Per unit
1 - 9£16.52
10 - 49£15.19
50 +£14.04

*price indicative

RS Stock No.:
206-4991
Mfr. Part No.:
3-2293551-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing for Female Terminals

Number of Contacts

62

Gender

Female

Number of Rows

3, 4

Mounting Type

Cable Mount

Series

LEAVYSEAL

IP Rating

IP67, IP69K

The TE Connectivity Housing for Female Terminals, Wire-to-Wire / Wire-to-Panel, 62 Position, 5mm / 4mm [.197in / .157in] Centerline, Sealable, Blue, Wire & Cable

Connector & Housing Type?: Housing for Female Terminals
Connector System?: Wire-to-Panel, Wire-to-Wire
Sealable?: Yes
Hybrid Connector?: Yes
Primary Locking Feature?: Locking Lance
Connector & Contact Terminates To?: Wire & Cable
Row-to-Row Spacing?(mm): 4, 5.5
Row-to-Row Spacing?(in): .157, .216

Related links