TE Connectivity, LEAVYSEAL Automotive Connector Plug 21 Way 1-2112162-1

Subtotal (1 box of 96 units)*

£1,022.976

(exc. VAT)

£1,227.552

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
96 +£10.656£1,022.98

*price indicative

RS Stock No.:
206-4952
Mfr. Part No.:
1-2112162-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing for male Terminals

Number of Contacts

21

Gender

Male

Number of Rows

3

Current Rating

40A

Series

LEAVYSEAL

IP Rating

IP67, IP69K

The TE Connectivity Leavyseal housings are heavy-duty, environmentally sealed connectors that are available in arrangements from 15 to 92 These connectors are available in six sizes, utilize a lever lock system for mating, and feature an integrated cable

Connector & Housing Type?: Housing for Male Terminals
Connector System?: Wire-to-Wire
Sealable?: Yes
Hybrid Connector?: No
Primary Locking Feature?: On the Terminal
Strain Relief?: No
Row-to-Row Spacing?: 5.5?mm?[?.216?in?]

Related links