TE Connectivity, AMPSEAL Automotive Connector Plug Brown Panel Mount 28 Way 2138839-2

Subtotal (1 tray of 10 units)*

£108.61

(exc. VAT)

£130.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
10 +£10.861£108.61

*price indicative

RS Stock No.:
188-1354
Distrelec Article No.:
304-51-760
Mfr. Part No.:
2138839-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

28

Type

Automotive connector housing

Gender

Male

Number of Rows

4

Mounting Type

Panel Mount

Series

AMPSEAL

Colour

Brown

Height

46.25mm

Width

116.5mm

Housing Material

PBT

Depth

82.75mm

Minimum Operating Temperature

-55°C

Series Number

2138839

Maximum Operating Temperature

+125°C

AMPSEAL 16 hybrid lever housings feature a lever slide mechanism for mating and a slide in mounting clip. The mix of 24 size 16 and 4 size 12 terminals, carrying up to 13 or 25 amps each, adds design flexibility.

Accepts circular stamped and formed or screw machine terminals
Hybrid pin out arrangement, multiple terminal sizes in the same housing
Lever Slide mechanism for smooth mating and unmating
Sealed connector system, sealing to the wires, between connectors and to the panel
Tool less mounting and unmounting to the panel using the drop-and-slide mounting clip
Pre-staged TPA on the plug and cap assemblies
Tool less TPA removal on the plug assembly
Mechanical as well as Colour coded keying
Same wire cover can be used on the plug and cap assemblies
Different Colour mounting clips for Differnet panel thicknesses providing easy identifi cation and application
APPLICATIONS
Pass Through / Bulkhead
Wire to Wire / Bracket Mount

Related links