TE Connectivity Automotive Connector Plug Grey PCB 35 Way, Solder Termination 1-776163-4
- RS Stock No.:
- 183-9106
- Distrelec Article No.:
- 304-50-143
- Mfr. Part No.:
- 1-776163-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 220 units)*
£2,258.74
(exc. VAT)
£2,710.40
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 880 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
220 + | £10.267 | £2,258.74 |
*price indicative
- RS Stock No.:
- 183-9106
- Distrelec Article No.:
- 304-50-143
- Mfr. Part No.:
- 1-776163-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Header | |
Number of Contacts | 35 | |
Gender | Male | |
Number of Rows | 3 | |
Current Rating | 17A | |
Mounting Type | PCB | |
Colour | Grey | |
Termination Method | Solder | |
IP Rating | IP6K9K | |
Height | 32.1mm | |
Width | 37.9mm | |
Depth | 76.9mm | |
Housing Material | Glass Filled PBT | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Gold Plated | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Header | ||
Number of Contacts 35 | ||
Gender Male | ||
Number of Rows 3 | ||
Current Rating 17A | ||
Mounting Type PCB | ||
Colour Grey | ||
Termination Method Solder | ||
IP Rating IP6K9K | ||
Height 32.1mm | ||
Width 37.9mm | ||
Depth 76.9mm | ||
Housing Material Glass Filled PBT | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold Plated | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
AMPSEAL headers are designed for printed circuit board applications and are available in 8, 14, 23, and 35 cavity arrangements. These headers are integrated with 1.3 mm contacts, carrying up to 8 amps (tin) or 17 amps (gold).
Related links
- TE Connectivity Automotive Connector Plug Grey PCB 35 Way, Solder Termination 1-776163-4
- TE Connectivity Solder Termination 1-776163-2
- TE Connectivity Solder Termination 1-776163-1
- TE Connectivity Through Hole Termination 827137-2
- TE Connectivity Solder Termination 776163-1
- TE Connectivity Solder Termination 1-776228-4
- TE Connectivity Solder Termination 1-776200-4
- TE Connectivity Solder Termination 776163-5