TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 3 Way 1-1703843-1

Subtotal (1 box of 450 units)*

£787.50

(exc. VAT)

£945.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
450 +£1.75£787.50

*price indicative

RS Stock No.:
183-9084
Distrelec Article No.:
304-64-617
Mfr. Part No.:
1-1703843-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Type

Tab Housing

Gender

Female

Number of Rows

1

Current Rating

20A

Mounting Type

Flange Mount

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

19mm

Width

27.6mm

Depth

47.1mm

Housing Material

Glass Filled PBT

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.

Related links